LSRD-2 | IDEC
Signal light, 24 V (AC), 24 V (DC), white, Mounting Ø 10 mm, LED number: 1, LSRD-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2637 € *
Available: 10 pcs.
Total Price:
25.26 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2637 €
10 pcs.
24.8829 €
50 pcs.
24.4902 €
100 pcs.
24.1094 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Lamp, LSRD-2, IDEC
LED lamp, 24 VAC/DC, Pilot light, (Short body).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Installation diameter | 10 mm | |
| Farbe der Beleuchtung | white | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 8 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |