AP1M122G | IDEC
Signal light, 24 V (AC), 24 V (DC), green, Mounting Ø 10 mm, pitch 4 mm, LED number: 1, AP1M122G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5303 € *
Available: 10 pcs.
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
13.1019 €
50 pcs.
12.6616 €
100 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature Pilot Light, AP1M122G, IDEC
Super Bright LED with built-in current-limiting resistor.
Features
- Space saving miniature style
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 10 mm | |
| Installation diameter | 10 mm | |
| Farbe der Beleuchtung | green | |
| Assembly | snap-in | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 4 mA | |
| Grid | 4 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |