HE3B-M2PB | IDEC
Enabling switch, 2 pole, black, unlit , IP65, HE3B-M2PB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0768 € *
Available: 7 pcs.
Total Price:
46.08 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0768 €
10 pcs.
44.2323 €
50 pcs.
43.4945 €
100 pcs.
42.7567 €
*incl. VAT plus shipping costs
Subject to prior sale
Enabling switch, HE3B-M2PB, IDEC
Rectangular operator part with ø16 mm mounting for easy installation and 2-contact 3-position enabling switch, ideal for installing in small teach pendants.
Features
- Ergonomically designed off-on-off operation
- Easy recognition of position 1 to 2 transition is made possible by a snap action switch
- Sufficient difference in operating force is provided for shifting from position 2 to position 3
- Low pressure is required to maintain position 2, allowing for longtime operation
- Reliable operation is assured even when the edge of the operator button is pressed
- The switch does not turn on while being released from position 3 (off) to position 1 (off)
- Two contacts are provided in a 3-position enabling switch so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation
- Protection IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Actuator colour | black | |
| illuminated | No | |
| Vandal-proof | No | |
| Connection | solder connection | |
| Design | rectangular | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |