HE2B-M222 | IDEC
Enabling switch, 2 pole, yellow, unlit , IP40, HE2B-M222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.2616 € *
Available: 8 pcs.
Total Price:
60.26 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2616 €
10 pcs.
57.6793 €
50 pcs.
56.6559 €
100 pcs.
55.6087 €
*incl. VAT plus shipping costs
Subject to prior sale
Enabling switch, HE2B-M222, IDEC
Enabling switch is ideal for installing in large teach pendants.
Features
- Ergonomically designed off-on-off operation
- Easy recognition of position 1 to 2 transition is made possible by a snap action switch
- Sufficient difference in operating force is provided for shifting from position 2 to position 3
- Low pressure is required to maintain position 2, allowing for longtime operation
- Reliable operation is assured even when the edge of the operator button is pressed
- The switch does not turn on while being released from position 3 (off) to position 1 (off)
- Two contacts are provided in a 3-position enabling switch so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Actuator colour | yellow | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder connection | |
| Design | rectangular | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |