HE2B-M211PB | IDEC

Enabling switch, 2 pole, black, unlit , IP65, HE2B-M211PB

Order No.: 12G1283
EAN: 4099891037062
MPN:
HE2B-M211PB
Series: HE2B Series
HE2B-M211PB IDEC Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.6194 € *
Available: 7 pcs.
Total Price:
58.62 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6194 €
10 pcs.
56.0252 €
50 pcs.
55.0018 €
100 pcs.
53.9784 €
*incl. VAT plus shipping costs
Subject to prior sale

Enabling switch, HE2B-M211PB, IDEC

Enabling switch is ideal for installing in large teach pendants.

Features

  • Ergonomically designed off-on-off operation
  • Easy recognition of position 1 to 2 transition is made possible by a snap action switch
  • Sufficient difference in operating force is provided for shifting from position 2 to position 3
  • Low pressure is required to maintain position 2, allowing for longtime operation
  • Reliable operation is assured even when the edge of the operator button is pressed
  • The switch does not turn on while being released from position 3 (off) to position 1 (off)
  • Two contacts are provided in a 3-position enabling switch so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation
  • Protection IP65
Technical specifications
Filter Property Value
Pin number 2 pole
Actuator colour black
illuminated No
Printed No
Vandal-proof No
Connection solder connection
Design rectangular
Protection class IP65
Logistics
Property Value
Country of origin JP
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes