HE2B-M200 | IDEC

Enabling switch, 2 pole, yellow, unlit , IP40, HE2B-M200

Order No.: 12G1280
EAN: 4099891033989
MPN:
HE2B-M200
Series: HE2B Series
HE2B-M200 IDEC Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6500 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
416.50 € *
Price list
Quantity
Price per unit*
10 pcs.
41.6500 €
20 pcs.
40.9122 €
30 pcs.
40.1744 €
*incl. VAT plus shipping costs
Subject to prior sale

Enabling switch, HE2B-M200, IDEC

Enabling switch is ideal for installing in large teach pendants.

Features

  • Ergonomically designed off-on-off operation
  • Easy recognition of position 1 to 2 transition is made possible by a snap action switch
  • Sufficient difference in operating force is provided for shifting from position 2 to position 3
  • Low pressure is required to maintain position 2, allowing for longtime operation
  • Reliable operation is assured even when the edge of the operator button is pressed
  • The switch does not turn on while being released from position 3 (off) to position 1 (off)
Technical specifications
Filter Property Value
Pin number 2 pole
Actuator colour yellow
illuminated No
Printed No
Vandal-proof No
Connection solder connection
Design rectangular
Protection class IP40
Logistics
Property Value
Country of origin JP
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes