HE1G-L21SMB | IDEC
Enabling switch, 2 pole, yellow, unlit , IP65, HE1G-L21SMB
Unit Price (€ / pc.)
352.5613 € *
Available: 7 pcs.
Total Price:
352.56 € *
Price list
Quantity
Price per unit*
1 pcs.
352.5613 €
10 pcs.
334.9136 €
50 pcs.
317.2421 €
100 pcs.
299.6063 €
*incl. VAT plus shipping costs
Subject to prior sale
Enabling switch, HE1G-L21SMB, IDEC
The HE1G-L21SMB is a grip switch E-Stop solder with 3-position, 2 contacts, yellow silicon rubber boot, and terminal block. The distinctive tactile feedback makes it easy to know the current position of the switch. Light operating force ideal for long-hour operation.
Features
- Ergonomically-designed OFF-ON-OFF operation
- Two contacts are provided so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation
- Monitor switch is direct opening action
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | yellow | |
| illuminated | No | |
| Connection | screw connection | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |