HE1G-L20ME | IDEC
Enabling switch, 2 pole, yellow, unlit , IP65, HE1G-L20ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
387.8091 € *
Available: 9 pcs.
Total Price:
387.81 € *
Price list
Quantity
Price per unit*
1 pcs.
387.8091 €
10 pcs.
369.2689 €
50 pcs.
350.7168 €
100 pcs.
332.1647 €
*incl. VAT plus shipping costs
Subject to prior sale
Enabling switch, HE1G-L20ME, IDEC
The HE1G-L20ME is a grip switch E-Stop solder with 3-position, 2 contacts, yellow silicon rubber boot, and terminal block. The distinctive tactile feedback makes it easy to know the current position of the switch. Light operating force ideal for long-hour operation.
Features
- Ergonomically-designed OFF-ON-OFF operation
- Two contacts are provided so that even if one contact fails due to welding or short-circuit, the other contact can disable machine operation
- Monitor switch is direct opening action
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | yellow | |
| illuminated | No | |
| Connection | screw connection | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |