HE1B-M1N | IDEC
Enabling switch, 1 pole, yellow, unlit , 3 A/125 V, IP40, HE1B-M1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0023 € *
Available: 8 pcs.
Total Price:
24.00 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0023 €
10 pcs.
23.0860 €
50 pcs.
22.7171 €
100 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale
Enabling switch, HE1B-M1N, IDEC
3-position enabling switch to avoid hazards. Ideal for installing in teach pendants and other enabling devices.
Features
- Three position functionality
- Ideally suited for use as enabling (aka deadman) switch on teaching pendants
- Positive action contacts On (position 2) to Off (position 3) ensure no contact welding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | yellow | |
| Breaking capacity | 3 A/125 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder connection | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |