HS6B-12B05 | IDEC
Interlock switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), cable connection, IP67, HS6B-12B05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.8272 € *
Available: 9 pcs.
Total Price:
74.83 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8272 €
10 pcs.
69.5912 €
50 pcs.
64.3909 €
100 pcs.
59.1668 €
*incl. VAT plus shipping costs
Subject to prior sale
Interlock switch, HS6B-12B05, IDEC
Safety interlock switch with integral molded cable to reduce wiring time.
Features
- Opening the door forces the contacts to disconnect even if the contacts are welded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |