HS5L-VB7Y4M-G | IDEC
Interlock switch, 4 pole, 1 Form A (N/O) + 3 Form B (N/C), spring connection, IP67, HS5L-VB7Y4M-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.6351 € *
Available: 10 pcs.
Total Price:
227.64 € *
Price list
Quantity
Price per unit*
1 pcs.
227.6351 €
10 pcs.
215.1520 €
50 pcs.
202.6570 €
100 pcs.
190.1739 €
*incl. VAT plus shipping costs
Subject to prior sale
Interlock switch, HS5L-VB7Y4M-G, IDEC
Interlock switch with 4 contacts, NC 1NO Door, 2NC Lock monitor circuits and solenoid lock.
Features
- The head orientation can be rotated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 3 Form B (N/C) | |
| Pin number | 4 pole | |
| Connection | spring connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |