SA2E-TN3-2M | IDEC
One way light barrier, 20 m, NPN, 12-24 VDC, cable connection, IP67, SA2E-TN3-2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.9129 € *
Available: 9 pcs.
Total Price:
68.91 € *
Price list
Quantity
Price per unit*
1 pcs.
68.9129 €
10 pcs.
66.0212 €
50 pcs.
63.1414 €
100 pcs.
60.2378 €
*incl. VAT plus shipping costs
Subject to prior sale
One way light barrier, SA2E-TN3-2M, IDEC
Designed to function consistently over time and tolerate harsh industrial environments. The photoelectric sensor is assembled using precise robotic technology to produce a reliable, accurate and durable product.
Features
- Accurate and reliable detection
- Fast response time
- Miniature housing design
- Through-beam
- 20 m sensing range
- Light-on mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 20 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |