SA2E-NN3C | IDEC
Reflecting light barrier, 50-150 mm, NPN, 10-30 VDC, M8-connector, IP67, SA2E-NN3C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.5690 € *
Available: 8 pcs.
Total Price:
65.57 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5690 €
10 pcs.
62.9510 €
50 pcs.
60.3449 €
100 pcs.
57.7269 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric sensor, SA2E-NN3C, IDEC
The SA2E-PP3C is a photoelectric sensor, small-beam reflective with sensitivity adjustment.
Features
- 0.5 ms response time
- High-speed detection
- Air blower unit allows stable detection in dusty environment
- Output reverse-polarity protection circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light barrier | |
| Detecting distance | 50-150 mm | |
| Output | NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 100 mA | |
| Activation time | 500 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |