SA1U-P07MT | IDEC
Reflecting light barrier, 7 m, 12-240 VDC/24-240 VAC, screw connection, IP67, SA1U-P07MT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.7901 € *
Available: 6 pcs.
Total Price:
137.79 € *
Price list
Quantity
Price per unit*
1 pcs.
137.7901 €
10 pcs.
131.4236 €
50 pcs.
125.0333 €
100 pcs.
118.6668 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflecting light barrier, SA1U-P07MT, IDEC
Designed to sense long distances and can be used in unforgiving environments, ideal for use in wet environments such as bottling and food processing industries. The sensor utilizes a spring up screw terminal, making wiring easy.
Features
- Polarized retroreflective
- With time delay
- 7 m sensing distance
- Contact SPDT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 7 m | |
| Connection | screw connection | |
| Voltage | 12-240 VDC/24-240 VAC | |
| Power supply | 3 A | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |