SA1E-PP1C | IDEC
Reflecting light barrier, PNP, 12-24 VDC, M8-connector, IP67, SA1E-PP1C
Order No.: 24G1321
EAN: 4099891646653
MPN:
SA1E-PP1C
This item is no longer available.
As an alternative, we recommend the following item:
Reflecting light barrier, 5 m, PNP, 10-30 VDC, M8-connector, IP67, SA2E-PP3C
Order No.: 28G1063
Manufacturer: IDEC
per pc. 58.5361 € *
Reflecting light barrier, SA1E-PP1C, IDEC
Designed to function consistently over time and tolerate harsh industrial environments. The photoelectric sensor is assembled using precise robotic technology to produce a reliable, accurate and durable product.
Features
- Accurate and reliable detection
- Fast response time
- Miniature housing design
- Polarized retroreflective
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 12-24 VDC | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |