LF2B-C4P-BTHWW2-1M | IDEC
LED light, 4.9 W, 24 V, 425 lm, LF2B-C4P-BTHWW2-1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.9512 € *
Available: 8 pcs.
LED Light, LF2B-C4P-BTHWW2-1M, IDEC
The LF2B-C4P-BTHWW2-1M features a rugged, slim design for industrial applications and installations where space is limited. It's high illuminance, snap-in mounting brackets, range of input voltages, DC-batery compability and IP65 rating makes this product ideal for a wide variety of lighting applications, from control panels to industrial equipment in wet environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 4.9 W | |
| Rated voltage | 24 V | |
| Luminous flux | 425 lm | |
| Length | 330 mm | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |