LF1B-NF4P-2THWW2-3M | IDEC
LED light, 17.3 W, 24 V, 6500 K, LF1B-NF4P-2THWW2-3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.7155 € *
Available: 8 pcs.
Total Price:
264.72 € *
Price list
Quantity
Price per unit*
1 pcs.
264.7155 €
10 pcs.
249.1979 €
50 pcs.
233.6803 €
100 pcs.
218.1627 €
*incl. VAT plus shipping costs
Subject to prior sale
LED compact lamp, LF1B-NF4P-2THWW2-3M, IDEC
Slim LED light strip is the smartest choice to make the switch away from traditional lighting sources. With high reliability, super-bright and energy efficient. Four mounting holes provide flexibility to locate this light where needed and with a long lifespan.
Features
- Energy saving: One-third that of a fluorescent lamp
- Long life: Five times longer than fluorescent lamps
- Vibration and shock resistant
- Mercury free
- Compact design
- IP65 degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 17.3 W | |
| Rated voltage | 24 V | |
| Colour temperature | 6500 K | |
| Length | 1080 mm | |
| Width | 27.5 mm | |
| Height | 16 mm | |
| average nominal life | 40000 h | |
| Colour | daylight | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |