RY2S-ULAC24 | IDEC
Power relay, 2 Form C (NO/NC), 24 V (AC), 300 Ω, 3 A, RY2S-ULAC24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2796 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
152.80 € *
Price list
Quantity
Price per unit*
10 pcs.
15.2796 €
50 pcs.
14.5418 €
100 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RY2S-ULAC24, IDEC
Features
- Small, industrial general purpose signaling relay
- DPDT 3A
- LED indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 300 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |