RY2S-ULAC230 | IDEC
Power relay, 2 Form C (NO/NC), 230 V (AC), 26710 Ω, 3 A, RY2S-ULAC230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7972 € *
Available: 1 pcs.
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
10 pcs.
30.0356 €
50 pcs.
29.2859 €
100 pcs.
28.5124 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RY2S-ULAC230, IDEC
Features
- Small, industrial general purpose signaling relay
- DPDT 3A
- LED indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 26710 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |