RY2S-UDC12 | IDEC
Power relay, 2 Form C (NO/NC), 12 V (DC), 188 Ω, 3 A, RY2S-UDC12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2566 € *
Available: 8 pcs.
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
12.7330 €
50 pcs.
12.2332 €
100 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RY2S-UDC12, IDEC
Features
- Small, industrial general purpose signaling relay
- DPDT 3A
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 188 Ω | |
| Connection | plug-in connection | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |