RU4S-A24 | IDEC
Universal relay, 4 Form C (NO/NC), 24 V (AC), 164 Ω, 6 A, 30 V (DC), 250 V (AC), RU4S-A24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
89.85 € *
Price list
Quantity
Price per unit*
10 pcs.
8.9845 €
50 pcs.
8.6156 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal relay, RU4S-A24, IDEC
The universal relay has a unique internal construction. There is no internal wiring, which means no weak solder points and a completely lead-free manufacturing process. The contacts are cadmium-free as well, making the relay environmentally-friendly. The relay is also manufactured by a totally automated assembly process which means the relay is of the highest quality because the possibility of human error has been eliminated during the manufacturing process.
Features
- Plug-in terminal
- With leatching lever
- 4PDT standard
- 24 VAC operating coil
- Non-polarized LED indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 164 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |