RJ2S-CL-D24 | IDEC
Relay, 2 Form C (NO/NC), 24 V (DC), 1080 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CL-D24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0428 € *
Available: 7 pcs.
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
10 pcs.
11.7929 €
50 pcs.
11.5192 €
100 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RJ2S-CL-D24, IDEC
Plug-in terminal relay is ideal for various applications such as control panels and machine tools.
Features
- DPDT contact
- Highly visible indicator LED
- Large switching capacity
- Excellent durability
- Compact size: 12.7 mm width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1080 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |