RJ1S-CL-D24 | IDEC
Relay, 1 Form C (NO/NC), 24 V (DC), 1080 Ω, 12 A, 30 V (DC), 250 V (AC), RJ1S-CL-D24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available: 10 pcs.
Total Price:
82.71 € *
Price list
Quantity
Price per unit*
10 pcs.
8.2705 €
50 pcs.
8.0325 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RJ1S-CL-D24, IDEC
Plug-in terminal relay is ideal for various applications such as control panels and machine tools.
Features
- SPDT contact
- Highly visible indicator LED
- Large switching capacity
- Excellent durability
- Compact size: 12.7 mm width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1080 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |