RH1B-ULAC24 | IDEC
Power relay, 1 Form C (NO/NC), 24 V (AC), 300 Ω, 10 A, 30 V (DC), 220 V (AC), RH1B-ULAC24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4831 € *
Available: 10 pcs.
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
10 pcs.
11.9952 €
50 pcs.
11.4835 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RH1B-ULAC24, IDEC
A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.
Features
- SPDT contact
- Plug-in connection
- With indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 300 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 220 V | |
| Connection | plug-in connection | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |