YW1L-V4E01Q4R | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 120 V, 1 Form B (N/C), YW1L-V4E01Q4R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Available: 10 pcs.
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
5 pcs.
10.5553 €
10 pcs.
10.0317 €
20 pcs.
9.4010 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop button, YW1L-V4E01Q4R, IDEC
The YW1L-V4E01Q4R is an illuminated push-button switch with space-saving. This product has 10 mm thick contact block that separates and makes installation and removal easier.
Features
- Compact and light-weight
- Safety lock mechanism
- Direct opening action
- Safe pushbutton design
- Self-Cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Height | 32.5 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form B (N/C) | |
| Rated voltage | 120 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |