YW1B-V4E11R | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 1 Form B (N/C), YW1B-V4E11R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
103.41 € *
Price list
Quantity
Price per unit*
10 pcs.
10.3411 €
50 pcs.
9.6509 €
100 pcs.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, YW1B-V4E11R, IDEC
Non-illuminated emergency stop switch. When pressed, the button is locked in the depressed position, and is reset when either pulled or turned clockwise.
Features
- Safety lock mechanism
- Direct opening action
- Safe pushbutton design
- Self-cleaning contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 32.5 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |