XW1E-LV413Q4R | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, illuminated, 1 Form A (N/O) + 3 Form B (N/C), XW1E-LV413Q4R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3462 € *
Standard delivery time from the manufacturer is: On Request
Emergency stop switch, XW1E-LV413Q4R, IDEC
Emergency stop switch Ø22 mm with Safe Break Action ensures all NC contacts open if the contact block is separated from the operator. New smooth button option resists dirt buildup and provides attractive appearance.
Features
- ISO13850: 2015 compliant
- Smooth button models also feature green mechanical status indicator
- Pushlock turn reset and push-pull functions built into same unit
- Direct opening action mechanism (IEC60947-5-5, IEC60947-5-1, Annex K)
- Degree of protection IP65 (IEC60529)
- UL NISD approved, c-UL approved, EN compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | Yes | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form A (N/O) + 3 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |