XW1E-LV413Q4MFR | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, illuminated, 250 V, 1 Form A (N/O) + 3 Form B (N/C), XW1E-LV413Q4MFR

Order No.: 12G2372
MPN:
XW1E-LV413Q4MFR
Series: E-Stop 50
XW1E-LV413Q4MFR IDEC Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3775 € *
Available: 8 pcs.
Total Price:
38.38 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3775 €
5 pcs.
36.5568 €
10 pcs.
34.3910 €
20 pcs.
32.4513 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated Emergency-Stop Switch, XW1E-LV413Q4MFR, IDEC

22 mm Emergency-Stop Switch, Illuminated ⌀40 mushroom, 1NO-3NC contact, Screw connector, Dark red.

Technical specifications
Filter Property Value
Resetting turn/pull release
Contact function latching
illuminated Yes
Collar shape of the front frame round
Type of mounting panel mounting
Installation diameter 22 mm
Degree of protection (IP) IP54
Latching switching function 1 Form A (N/O) + 3 Form B (N/C)
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes