XW1E-BV413MFRH-EMO | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 1 Form A (N/O) + 3 Form B (N/C), XW1E-BV413MFRH-EMO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9015 € *
Available: 5 pcs.
Total Price:
37.90 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9015 €
3 pcs.
36.2593 €
5 pcs.
34.7599 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XW1E-BV413MFRH-EMO, IDEC
EMO Switch Ø22 mm, Pushlock Turn Reset Switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form A (N/O) + 3 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |