XW1E-BV402MFR | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 250 V, 2 Form B (N/C), XW1E-BV402MFR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3021 € *
Available: 5 pcs.
Total Price:
48.30 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3021 €
10 pcs.
46.3267 €
50 pcs.
44.3394 €
100 pcs.
42.3402 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XW1E-BV402MFR, IDEC
ø22 mm, 2-contact Emergency Stop Switch with reliable “Safe break action” which ensures that the contacts open when the contact block is detached from the operator.
Features
- Direct opening action mechanism
- Safety lock mechanism
- Durable, gold plated silver contacts
- Push-to-lock, Pull or Turn-to-reset operator
- Screw terminal style is finger-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 32 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |