XN1E-BV422MFR | IDEC
Emergency stop, turn/pull release, mounting Ø 30 mm, unlit, 2 Form A (N/O) + 2 Form B (N/C), XN1E-BV422MFR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1276 € *
Available: 4 pcs.
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
3 pcs.
36.4735 €
5 pcs.
34.9622 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XN1E-BV422MFR, IDEC
Emergency stop switch Ø22 mm with Safe Break Action ensures that all NC contacts open if the contact block is disconnected from the operator or damaged.
Features
- Unique Safe Break Action
- Direct Opening Action (IEC60947-5-5, 5.2, IEC60947-5-1, Annex-K)
- Safety Lock mechanism (IEC60947-5-5, 6.2)
- RoHS compliant, lead free design
- UL NIDS approved, cUL, TUV, CE compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 30 mm | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |