XA1E-LV3SG02Q4TR | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, illuminated, 2 Form B (N/C), XA1E-LV3SG02Q4TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6429 € *
Available: 20 pcs.
Total Price:
29.64 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6429 €
5 pcs.
28.2387 €
10 pcs.
26.5608 €
20 pcs.
25.0733 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XA1E-LV3SG02Q4TR, IDEC
Illuminated emergency stop switch, 16 mm short body, 2NC contact.
Features
- Protection degree IP65, IP67, (IEC60529) and IP69K (ISO20653)
- UL Type 4X Rated
- Mechanical Life: 250.000 times min.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | Yes | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |