XA1E-BV3U02TR | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 250 V, 2 Form B (N/C), XA1E-BV3U02TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
312.61 € *
Price list
Quantity
Price per unit*
10 pcs.
31.2613 €
20 pcs.
29.4525 €
30 pcs.
27.6556 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XA1E-BV3U02TR, IDEC
Small, unibody emergency stop switch suitable for equipment with small mounting space.
Features
- Direct opening action mechanism
- Safety lock mechanism
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |