XA1E-BV313VR | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 1 Form A (N/O) + 3 Form B (N/C), XA1E-BV313VR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6556 € *
Available: 19 pcs.
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
5 pcs.
26.3347 €
10 pcs.
24.7639 €
20 pcs.
23.3835 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XA1E-BV313VR, IDEC
Emergency stop switch Ø22 mm with Safe Break Action ensures that all NC contacts open if the contact block is disconnected from the operator or damaged.
Features
- Pushlock turn reset and push-pull dual functions built into the same unit
- Direct opening action mechanism (IEC60947-5-5, IEC60947-5-1, Annex K)
- Degree of protection IP65 (IEC60529)
- UL NISD approved, c-UL approved, EN compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form A (N/O) + 3 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |