XA1E-BV303R | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 250 V, 3 Form B (N/C), XA1E-BV303R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0709 € *
Available: 7 pcs.
Total Price:
31.07 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0709 €
5 pcs.
29.4882 €
10 pcs.
27.6199 €
20 pcs.
25.9658 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XA1E-BV303R, IDEC
XA1E-BV303R is a mushroom, non-illuminated emergency stop switch. Pushlock pull/turn feature means it's locked when pressed, and reset when pulled or turned clockwise. “Safe break action” ensures that the NC contacts open when the contact block is detached from the operator.
Features
- Direct opening action mechanism
- Safety lock mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 3 Form B (N/C) | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |