HW1B-V4R | IDEC
Emergency stop, rotary release, mounting Ø 22 mm, unlit, 110 V, 2 Form B (N/C) + 1 Form A (N/O), HW1B-V4R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1947 € *
Available: 14 pcs.
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
18.1118 €
50 pcs.
17.0408 €
100 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency-stop, HW1B-V4R, IDEC
Sub-components operator, non-illuminated, mushroom operator, Pushlock turn reset, plastic bezel, red button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) + 1 Form A (N/O) | |
| Rated voltage | 110 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |