HW1B-V402R | IDEC
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 2 Form B (N/C), HW1B-V402R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5608 € *
Available: 6 pcs.
Total Price:
26.56 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5608 €
10 pcs.
24.9067 €
50 pcs.
23.2407 €
100 pcs.
21.5866 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, HW1B-V402R, IDEC
ø40 mm Mushroom, Screw terminal, Pushlock turn reset switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | white | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Height | 41.4 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |