AB6E-4BV02PRM | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 125 V, 2 Form B (N/C), AB6E-4BV02PRM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1217 € *
Available: 9 pcs.
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
10 pcs.
21.9079 €
50 pcs.
20.6703 €
100 pcs.
19.4565 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, AB6E-4BV02PRM, IDEC
The emergency stop switch provides the highest level of safety, because the unibody design eliminates the possibility of the contact bocks falling off the switch. This product can be reset either by pulling or turning.
Features
- Reverse energy structure
- Two ways of resetting: Pulling and turning
- Safety lock mechanism
- Direct opening action
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | white | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |