PS5R-VG24 | IDEC
Power supply, 24 VDC, 10 A, 240 W, PS5R-VG24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.4421 € *
Available: 9 pcs.
Total Price:
174.44 € *
Price list
Quantity
Price per unit*
1 pcs.
174.4421 €
10 pcs.
166.2787 €
50 pcs.
158.1153 €
100 pcs.
149.9638 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching power supply, PS5R-VG24, IDEC
DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.
Features
- Compact size preserves panel space
- Spring-up terminals accept ring & fork terminals
- Can be installed in 6 directions
- Overcurrent protection with auto-reset
- Meets SEMI F47 Sag Immunity
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC, 100-370 VDC | |
| Power | 240 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 60 mm | |
| Height | 125 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |