PS5R-VD24 | IDEC
Power supply, 24 VDC, 2.5 A, 60 W, PS5R-VD24
Unit Price (€ / pc.)
67.2826 € *
Available: 10 pcs.
Total Price:
67.28 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2826 €
10 pcs.
64.4861 €
50 pcs.
61.6896 €
100 pcs.
58.8812 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching power supply, PS5R-VD24, IDEC
DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.
Features
- Compact size preserves panel space
- Spring-up terminals accept ring & fork terminals
- Can be installed in 6 directions
- Overcurrent protection with auto-reset
- Meets SEMI F47 Sag Immunity
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC, 100-370 VDC | |
| Power | 60 W | |
| efficiency | 86 % | |
| Degree of protection (IP) | IP20 | |
| Width | 36 mm | |
| Height | 95 mm | |
| Depth | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |