RV8H-L-D24 | IDEC
Interface relay 1 Form C (NO/NC), 24 V (DC), 2270 Ω, 6 A, 30 V (DC), 250 V (AC), RV8H-L-D24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9341 € *
Available: 10 pcs.
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
10 pcs.
15.3272 €
50 pcs.
14.7441 €
100 pcs.
14.1253 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay, RV8H-L-D24, IDEC
6mm electromechanical relay, Screw terminal, Assembled 24VDC.
Features
- Release lever for easy locking and removal of relay
- Reverse polarity protected
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (DC) | 30 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 2270 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |