FB1W-XW1E-BV413MRH-Y0 | IDEC

Surface mount housing, emergency stop switch in the housing, 1 Form A (N/O) + 3 Form B (N/C), latching, FB1W-XW1E-BV413MRH-Y0

Order No.: 12G1412
MPN:
FB1W-XW1E-BV413MRH-Y0
Series: E-Stop 50
FB1W-XW1E-BV413MRH-Y0 IDEC Control Devices in Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.9463 € *
Available: 10 pcs.
Total Price:
44.95 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9463 €
3 pcs.
42.1617 €
5 pcs.
41.2216 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop pushbutton in the enclosure, FB1W-XW1E-BV413MRH-Y0, IDEC

Enclosure with with emergency stop switch, IP65 protection.

Technical specifications
Filter Property Value
Version emergency stop switch in the housing
Latching switching function 1 Form A (N/O) + 3 Form B (N/C)
Contact function latching
Shell size 76 x 76 x 59.5 mm
Colour yellow/red
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365011
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes