HS5D-11RN | IDEC
Safety switch, 3 pole, 300 V, (L x W x H) 30 x 36 x 91 mm, screw mounting, HS5D-11RN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9478 € *
Available: 9 pcs.
Total Price:
70.95 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9478 €
10 pcs.
68.3060 €
50 pcs.
65.6999 €
100 pcs.
63.0581 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety switch, HS5D-11RN, IDEC
Features
- Detects detachment of head for enhanced safety
- M3 terminal screws for easy wiring
- Gold-plated contact suitable for small loads
- Degree of protection (contacts): IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety switch | |
| Pin number | 3 pole | |
| Assembly | screw mounting | |
| Width | 36 mm | |
| Height | 91 mm | |
| Isolation voltage | 300 V | |
| Degree of protection (IP) | IP67 | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |