LH1D-H2HQ4C30RG | IDEC
LED signal light, green/red, 24 V AC/DC, IP67, LH1D-H2HQ4C30RG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2643 € *
Available: 9 pcs.
Total Price:
83.26 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2643 €
10 pcs.
77.9450 €
50 pcs.
72.6138 €
100 pcs.
67.3064 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mount indicator, LH1D-H2HQ4C30RG, IDEC
The LH1D-H2HQ4C30RG is a surface mount indicator with IP67 protection and integrated cable wiring. This product is directly mountable on equipment and aluminum frames also requires only a small space behind the mounting surface.
Features
- Excellent visibility from the front and from the side
- 2-color alternate illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal light | |
| Farbe der Beleuchtung | green/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 17 mA | |
| Degree of protection (IP) | IP67 | |
| Length | 62.2 mm | |
| Width | 40 mm | |
| Height | 10.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |