LD9Z-6ALB-G | IDEC
LED modul, green, 24 V AC/DC, IP54/IP65, LD9Z-6ALB-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6996 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
367.00 € *
Price list
Quantity
Price per unit*
10 pcs.
36.6996 €
50 pcs.
34.9741 €
100 pcs.
33.2367 €
*incl. VAT plus shipping costs
Subject to prior sale
LED module, LD9Z-6ALB-G, IDEC
The LD9Z-6ALB-G is a green LED module with clear lens for dark gray housing. This product provides a new concept and innovative design, ideal for factory automation and other various applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Colour | clear | |
| Farbe der Beleuchtung | green | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| Degree of protection (IP) | IP54/IP65 | |
| Width | 60 mm | |
| Height | 17.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |