YW1S-2E11 | IDEC
Toggle switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, YW1S-2E11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Available: 10 pcs.
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.6489 €
50 pcs.
13.9468 €
100 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, YW1S-2E11, IDEC
The YW1S-2E11 is a selector switch with plastic bezel and space-saving. This product has 10 mm thick contact block that separates and makes installation and removal easier.
Features
- Compact and light-weight
- Innovative design
- Self-Cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |