YW1P-1BUQ4R | IDEC
Light attachment, illuminable, waistband round, red, front ring black, mounting Ø 22 mm, YW1P-1BUQ4R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9980 € *
Available: 8 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.8195 €
50 pcs.
4.7481 €
100 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale
Pilot light, YW1P-1BUQ4R, IDEC
The YW1P-1BUQ4R is a pilot light that features a large lens for a wide viewing angle. This product measures only 42 mm depth behind the panel.
Features
- Compact and light-weight
- Higher brightness
- Panel mounting
- Innovative design
- Self-Cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation depth | 45.8 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |