HW1K-3A20 | IDEC
Key switch, illuminable, groping, 2 Form A (N/O), waistband round, stainless steel, front ring stainless steel, trigger position 1 + 0 + 2, mounting Ø 22 mm, HW1K-3A20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7044 € *
Available: 8 pcs.
Total Price:
24.70 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7044 €
10 pcs.
23.1693 €
50 pcs.
21.6104 €
100 pcs.
20.0634 €
*incl. VAT plus shipping costs
Subject to prior sale
Key selector switch, HW1K-3A20, IDEC
Features
- Finger-safe terminal blocks
- Self-cleaning rolling action contacts
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | groping | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | stainless steel | |
| Front ring colour | stainless steel | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Contact material | silver | |
| Trigger position key | 1 + 0 + 2 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |