CW4P-1EQ4G | IDEC
Light attachment, illuminable, waistband round, green, front ring metallized, mounting Ø 22 mm, CW4P-1EQ4G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7766 € *
Available: 10 pcs.
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
10 pcs.
21.4557 €
50 pcs.
20.1586 €
100 pcs.
18.8496 €
*incl. VAT plus shipping costs
Subject to prior sale
Light attachment, CW4P-1EQ4G, IDEC
The CW4P-1EQ4G provides a higher level of safety by preventing unexpected release of the locking lever. In addition, the position of the locking lever can be used to verify if the contact block was installed securely by checking from the back of the panel. This product gives a sleek, stylish image to your machine or control panel. Because of the slim profile, there is less chance of unexpected operation or accident by hitting the switch.
Features
- Direct opening NC contact
- Contact blocks can be removed by locking lever
- IP20 finger-safe screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | metallized | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |