CW4L-M1E10Q4S | IDEC

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, blue, front ring metallized, mounting Ø 22 mm, CW4L-M1E10Q4S

Order No.: 12G9947
EAN: 4099889858327
MPN:
CW4L-M1E10Q4S
Series: CW Series
CW4L-M1E10Q4S IDEC Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.2049 € *
Available: 10 pcs.
Total Price:
53.20 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2049 €
10 pcs.
51.4675 €
50 pcs.
49.7420 €
100 pcs.
48.0046 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, CW4L-M1E10Q4S, IDEC

The CW4L-M1E10Q4S provides a higher level of safety by preventing unexpected release of the locking lever. In addition, the position of the locking lever can be used to verify if the contact block was installed securely by checking from the back of the panel. This product gives a sleek, stylish image to your machine or control panel. Because of the slim profile, there is less chance of unexpected operation or accident by hitting the switch.

Features

  • Direct opening NC contact
  • Contact blocks can be removed by locking lever
  • IP20 finger-safe screw terminals
Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Front ring colour metallized
Connection screw connection
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Country of origin JP
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes